
* Images are for reference only
Y112119K6000B9R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y112119K6000B9R
- JLCPCB Part #
- C3945259
- Package
- SMD,6x3.2mm
- Description
- 160mW Metal foil resistor ±0.1% ±2ppm/℃ 19.6kΩ SMD,6x3.2mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7700
200+
$3.0075
500+
$2.9010
1000+
$2.8500