
* Images are for reference only
Y11691K00000T9R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y11691K00000T9R
- JLCPCB Part #
- C3982938
- Package
- SMD,7.3x4.3mm
- Description
- 600mW Metal foil resistor ±0.01% ±2ppm/℃ 1kΩ SMD,7.3x4.3mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$4.6290
200+
$4.8855
30+
$12.6240