
* Images are for reference only
Y1365V0006BA9R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1365V0006BA9R
- JLCPCB Part #
- C1363518
- Package
- SOIC-8
- Description
- 4 ±0.1% 10kΩ 100mW ±1ppm/℃ SOIC-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$23.4915
200+
$24.7920
30+
$64.0650