
* Images are for reference only
Y1365V0180BA9R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1365V0180BA9R
- JLCPCB Part #
- C7397804
- Package
- SOIC-8
- Description
- 4 ±0.1% 200Ω 100mW ±2ppm/℃ SOIC-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.5340
200+
$19.3665
500+
$18.7185
1000+
$18.3990