
* Images are for reference only
Y14730R03500B0R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14730R03500B0R
- JLCPCB Part #
- C4286180
- Package
- 3637
- Description
- 2W ±0.1% ±5ppm/℃ 35mΩ 3637 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.7555
200+
$2.9085
10+
$7.5135
500+
$2.8065
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →