
* Images are for reference only
Y1485V0001BT9R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1485V0001BT9R
- JLCPCB Part #
- C1739714
- Package
- SMD-3P,2.7x4.1mm
- Description
- 2 ±0.1% 10kΩ 50mW ±2ppm/℃ SMD-3P,2.7x4.1mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$4.5495
200+
$4.8015
10+
$12.4065