
* Images are for reference only
Y14870R03000D5W
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14870R03000D5W
- JLCPCB Part #
- C6362911
- Package
- 2512
- Description
- 1W Metal foil resistor ±0.5% ±15ppm/℃ 30mΩ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$39.7260
200+
$41.8140
10+
$104.7930
500+
$40.4160