
* Images are for reference only
Y1522V0671QT0L
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1522V0671QT0L
- JLCPCB Part #
- C1363327
- Package
- SMD-8P,7.5x13.2mm
- Description
- 4 ±0.02% 100mW ±0.2ppm/℃ SMD-8P,7.5x13.2mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$87.0435
200+
$33.6855
500+
$32.5020
1000+
$31.9170