
* Images are for reference only
Y16112K00000F9R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y16112K00000F9R
- JLCPCB Part #
- C4131680
- Package
- 2010
- Description
- 300mW Metal foil resistor ±1% ±2ppm/℃ 2kΩ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9155
200+
$3.0630
500+
$2.9565
1000+
$2.9025