
* Images are for reference only
Y161140K0000F0R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y161140K0000F0R
- JLCPCB Part #
- C4089142
- Package
- 2010
- Description
- 300mW Metal foil resistor ±1% ±2ppm/℃ 40kΩ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7725
200+
$3.7815
500+
$3.6495
1000+
$3.5835