
* Images are for reference only
Y161168K1000T9R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y161168K1000T9R
- JLCPCB Part #
- C4296076
- Package
- 2010
- Description
- 300mW Metal foil resistor ±0.01% ±2ppm/℃ 68.1kΩ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$6.0600
200+
$6.3960
10+
$16.5285
500+
$6.1725