
* Images are for reference only
Y16252K32000T9R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y16252K32000T9R
- JLCPCB Part #
- C4360152
- Package
- 1206
- Description
- 300mW Metal foil resistor ±0.2ppm/℃ ±0.01% 2.32kΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.7660
200+
$2.9190
10+
$7.5405
500+
$2.8155