
* Images are for reference only
Y16325R00000D9R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y16325R00000D9R
- JLCPCB Part #
- C3931106
- Package
- 2010
- Description
- 400mW Metal foil resistor ±0.5% ±0.2ppm/℃ 5Ω 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.0415
200+
$2.1555
10+
$5.5680
500+
$2.0790