
* Images are for reference only
Y4013464R000F9R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y4013464R000F9R
- JLCPCB Part #
- C4012356
- Package
- 0603
- Description
- 100mW Metal foil resistor ±1% ±2.5ppm/℃ 464Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.6565
200+
$2.8035
10+
$7.2450
500+
$2.7060