
* Images are for reference only
Y44870R05000D0R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y44870R05000D0R
- JLCPCB Part #
- C6337464
- Package
- 2512
- Description
- 1W Metal foil resistor ±0.5% ±15ppm/℃ 50mΩ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$4.6530
200+
$4.8975
10+
$12.2715
500+
$4.7340