
* Images are for reference only
Z34081832209J6DC04
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Z34081832209J6DC04
- JLCPCB Part #
- C1403281
- Package
- Plugin,D7.5xL18mm
- Description
- Wirewound Resistors 22Ω 5W ±200ppm/℃ ±5% Plugin,D7.5xL18mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 250
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0759
12+
$0.2070
500+
$0.0773