
* Images are for reference only
2020-108/000-037
- Manufacturer
- WAGO
- MFR.Part #
- 2020-108/000-037
- JLCPCB Part #
- C3582344
- Package
- -
- Description
- 13.5A 8 Copper 0.14~1.5 1 16~24 3.5mm - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0810
200+
$4.6755
500+
$4.5120
1000+
$4.4310