
* Images are for reference only
2020-210/000-038
- Manufacturer
- WAGO
- MFR.Part #
- 2020-210/000-038
- JLCPCB Part #
- C3581682
- Package
- -
- Description
- 13.5A 10 Copper 0.14~1.5 1 16~24 3.5mm Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3505
10+
$13.6860
30+
$12.5355
100+
$11.5320