
* Images are for reference only
2022-114/000-037
- Manufacturer
- WAGO
- MFR.Part #
- 2022-114/000-037
- JLCPCB Part #
- C3579814
- Package
- -
- Description
- 32A 14 Copper 0.25~4 1 12~22 5.2mm - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1885
10+
$7.0575
30+
$6.3675
100+
$5.7900