
* Images are for reference only
2061-622/998-404
- Manufacturer
- WAGO
- MFR.Part #
- 2061-622/998-404
- JLCPCB Part #
- C3310129
- Package
- -
- Description
- 16~20 1x2P -60℃~+105℃ 10A 2P Tin Copper Alloy 300V Black 2 1 - Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9930
200+
$0.3840
700+
$0.3705
1400+
$0.3645