
* Images are for reference only
2070-451/998-406
- Manufacturer
- WAGO
- MFR.Part #
- 2070-451/998-406
- JLCPCB Part #
- C3309789
- Package
- SMD
- Description
- 18~24 1x1P 9A -60℃~+105℃ 1P Tin Copper Alloy 600V White 1 1 SMD Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 954
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8355
200+
$0.3240
500+
$0.3120
954+
$0.3075