
* Images are for reference only
2070-542/998-406
- Manufacturer
- WAGO
- MFR.Part #
- 2070-542/998-406
- JLCPCB Part #
- C3309061
- Package
- SMD,P=6.5mm
- Description
- 18~24 6.5mm 1x2P 9A -60℃~+105℃ 2P Tin Copper Alloy 600V White 2 1 SMD,P=6.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 477
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4280
200+
$0.5535
477+
$0.5340
954+
$0.5250