
* Images are for reference only
2086-1204
- Manufacturer
- WAGO
- MFR.Part #
- 2086-1204
- JLCPCB Part #
- C3309015
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 16~24 1x4P -60℃~+105℃ 10A 4P Tin Electrolytic Copper Direct Insert 300V Black 4 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 228
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9375
200+
$0.3630
500+
$0.3510
1000+
$0.3450