
* Images are for reference only
2086-1230
- Manufacturer
- WAGO
- MFR.Part #
- 2086-1230
- JLCPCB Part #
- C3309469
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 10A 10P 300V Direct Insert Black 10 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 84
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7720
200+
$1.0725
500+
$1.0350
1000+
$1.0170