
* Images are for reference only
2086-1205/300-000
- Manufacturer
- WAGO
- MFR.Part #
- 2086-1205/300-000
- JLCPCB Part #
- C5496093
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 10A 5P 300V Direct Insert Black 5 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 180
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3755
180+
$0.5490
540+
$0.5310
1080+
$0.5220