
* Images are for reference only
2086-1212/700-000/997-607
- Manufacturer
- WAGO
- MFR.Part #
- 2086-1212/700-000/997-607
- JLCPCB Part #
- C3309832
- Package
- SMD,P=3.5mm
- Description
- 3.5mm 16~24 1x12P -60℃~+105℃ 10A 12P Tin Electrolytic Copper 300V Black 12 1 SMD,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 515
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7915
200+
$1.0815
515+
$1.0425
1030+
$1.0245