
* Images are for reference only
2086-3103/700-000/997-605
- Manufacturer
- WAGO
- MFR.Part #
- 2086-3103/700-000/997-605
- JLCPCB Part #
- C3309008
- Package
- SMD,P=5mm
- Description
- 5mm 16~24 1x3P -60℃~+105℃ 10A 3P Tin Electrolytic Copper 300V Black 3 1 SMD,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 270
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5840
270+
$0.6135
540+
$0.5925
1080+
$0.5820