
* Images are for reference only
2086-3124/300-000
- Manufacturer
- WAGO
- MFR.Part #
- 2086-3124/300-000
- JLCPCB Part #
- C6370325
- Package
- Plugin,P=5mm
- Description
- 5mm 10A 4P 300V Direct Insert Black 4 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 168
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2105
168+
$0.4830
504+
$0.4680
1008+
$0.4590