
* Images are for reference only
2086-3227/300-000
- Manufacturer
- WAGO
- MFR.Part #
- 2086-3227/300-000
- JLCPCB Part #
- C6050331
- Package
- Plugin,P=5mm
- Description
- 5mm 10A 7P 300V Direct Insert Black 7 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 96
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1540
192+
$0.8595
480+
$0.8310
960+
$0.8175