
* Images are for reference only
2091-1128
- Manufacturer
- WAGO
- MFR.Part #
- 2091-1128
- JLCPCB Part #
- C3582113
- Package
- -
- Description
- 10A 8 -60℃~+100℃ 0.2~1.5 1 14~24 3.5mm Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0835
10+
$1.7700
30+
$1.5735
100+
$1.3725
500+
$1.2810
1000+
$1.2420