
* Images are for reference only
2092-1425
- Manufacturer
- WAGO
- MFR.Part #
- 2092-1425
- JLCPCB Part #
- C3583086
- Package
- Plugin,P=5mm
- Description
- 16A 5 Straight Needle -60℃~+100℃ 1 5mm Gray Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6185
200+
$0.6270
500+
$0.6045
1000+
$0.5940