
* Images are for reference only
2231-308/026-000
- Manufacturer
- WAGO
- MFR.Part #
- 2231-308/026-000
- JLCPCB Part #
- C3582879
- Package
- -
- Description
- 16A 8 -60℃~+100℃ Copper Alloy 0.2~2.5 1 12~24 5.08mm Orange - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3245
10+
$6.3120
30+
$5.6955
100+
$5.1780