
* Images are for reference only
231-116/027-000
- Manufacturer
- WAGO
- MFR.Part #
- 231-116/027-000
- JLCPCB Part #
- C3586702
- Package
- -
- Description
- 16A 16 -60℃~+85℃ Copper Alloy 0.08~2.5 1 12~28 5mm Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1580
200+
$6.2535
500+
$6.0330
1000+
$5.9250