
* Images are for reference only
231-2107/026-000
- Manufacturer
- WAGO
- MFR.Part #
- 231-2107/026-000
- JLCPCB Part #
- C3582136
- Package
- -
- Description
- 16A 7 -60℃~+85℃ Copper Alloy 0.2~2.5 1 12~24 5mm Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9130
200+
$4.6110
500+
$4.4490
1000+
$4.3680