
* Images are for reference only
231-534/001-000
- Manufacturer
- WAGO
- MFR.Part #
- 231-534/001-000
- JLCPCB Part #
- C3582967
- Package
- Plugin,P=5.08mm
- Description
- 16A 4 Straight Needle -60℃~+100℃ 1 5.08mm Orange Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9780
10+
$0.7905
30+
$0.6975
100+
$0.6045
500+
$0.5490
1000+
$0.5205