
* Images are for reference only
231-634/023-000
- Manufacturer
- WAGO
- MFR.Part #
- 231-634/023-000
- JLCPCB Part #
- C3818696
- Package
- Plugin,P=5.08mm
- Description
- Electrolytic Copper 1x4P -60℃~+105℃ 15A 300V Orange Tin 14~28 Direct Insert 5.08mm 1 4 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2930
200+
$1.6620
500+
$1.6035
1000+
$1.5750