
* Images are for reference only
231-709/031-000
- Manufacturer
- WAGO
- MFR.Part #
- 231-709/031-000
- JLCPCB Part #
- C3583988
- Package
- P=7.62mm
- Description
- 16A 9 -60℃~+85℃ Copper Alloy 0.08~2.5 1 12~28 7.62mm Orange P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2965
10+
$4.5645
30+
$4.1190
100+
$3.7455