
* Images are for reference only
233-216
- Manufacturer
- WAGO
- MFR.Part #
- 233-216
- JLCPCB Part #
- C3308926
- Package
- Plugin,P=2.5mm
- Description
- 2.5mm 20~28 1x16P 4A -60℃~+105℃ 16P Tin Electrolytic Copper 150V Gray 16 1 Plugin,P=2.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0765
200+
$2.3520
500+
$2.2695
1000+
$2.2290