
* Images are for reference only
234-506
- Manufacturer
- WAGO
- MFR.Part #
- 234-506
- JLCPCB Part #
- C3308761
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 20~28 1x6P 4A -60℃~+105℃ 6P Tin Electrolytic Copper 150V Orange 6 1 Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4105
200+
$0.9330
500+
$0.9000
1000+
$0.8850