
* Images are for reference only
234-507
- Manufacturer
- WAGO
- MFR.Part #
- 234-507
- JLCPCB Part #
- C3309156
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 20~28 1x7P 4A -60℃~+105℃ 7P Tin Electrolytic Copper 150V Orange 7 1 Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6140
10+
$1.3710
30+
$1.2180
100+
$1.0635
500+
$0.9930
1000+
$0.9615