
* Images are for reference only
235-452
- Manufacturer
- WAGO
- MFR.Part #
- 235-452
- JLCPCB Part #
- C3309720
- Package
- Plugin,P=5.08mm
- Description
- 14~20 5.08mm 10A 2P 300V Gray 2 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 105
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6555
200+
$0.2535
500+
$0.2445
1000+
$0.2400