
* Images are for reference only
250-408
- Manufacturer
- WAGO
- MFR.Part #
- 250-408
- JLCPCB Part #
- C3309285
- Package
- Plugin,P=2.5mm
- Description
- 20~24 2.5mm 1x8P 5A -60℃~+105℃ 8P Tin Electrolytic Copper 300V Gray 8 1 Plugin,P=2.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 55
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2510
200+
$1.6455
500+
$1.5870
1000+
$1.5585