
* Images are for reference only
250-422
- Manufacturer
- WAGO
- MFR.Part #
- 250-422
- JLCPCB Part #
- C3310185
- Package
- Plugin,P=2.5mm
- Description
- 20~24 2.5mm 1x22P 5A -60℃~+105℃ 22P Tin Electrolytic Copper 300V Gray 22 1 Plugin,P=2.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8305
200+
$1.0965
500+
$1.0575
1000+
$1.0380