
* Images are for reference only
250-705
- Manufacturer
- WAGO
- MFR.Part #
- 250-705
- JLCPCB Part #
- C3309338
- Package
- Plugin,P=5mm
- Description
- 16~20 5mm 2x5P 10A 10P Tin Electrolytic Copper 300V Gray 5 2 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 27
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4135
200+
$0.9345
500+
$0.9015
1000+
$0.8850