
* Images are for reference only
250-105/000-017
- Manufacturer
- WAGO
- MFR.Part #
- 250-105/000-017
- JLCPCB Part #
- C3309648
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 16~24 1x5P 5A -60℃~+105℃ 5P Tin Electrolytic Copper 300V Green 5 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7800
200+
$0.3030
500+
$0.2910
1000+
$0.2865