
* Images are for reference only
250-108/000-006
- Manufacturer
- WAGO
- MFR.Part #
- 250-108/000-006
- JLCPCB Part #
- C3308952
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 16~24 1x8P 5A -60℃~+105℃ 8P Tin Electrolytic Copper 300V Blue 8 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8775
10+
$0.7095
30+
$0.6255
100+
$0.5430
500+
$0.4935
1000+
$0.4665