
* Images are for reference only
253-102/000-012
- Manufacturer
- WAGO
- MFR.Part #
- 253-102/000-012
- JLCPCB Part #
- C3308994
- Package
- Plugin,P=5mm
- Description
- 16~20 5mm 2x2P 8A -60℃~+105℃ 4P Tin Electrolytic Copper 300V Orange 2 2 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0305
200+
$0.3990
500+
$0.3855
1000+
$0.3780