
* Images are for reference only
255-609/333-000
- Manufacturer
- WAGO
- MFR.Part #
- 255-609/333-000
- JLCPCB Part #
- C3310429
- Package
- Plugin,P=10.16mm
- Description
- 10.16mm 12~28 1x9P -60℃~+105℃ 15A 9P Tin Electrolytic Copper 300V Gray 9 1 Plugin,P=10.16mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0525
10+
$2.6160
30+
$2.3580
100+
$2.0955
500+
$1.9755
1000+
$1.9200