
* Images are for reference only
256-602/333-009/999-950
- Manufacturer
- WAGO
- MFR.Part #
- 256-602/333-009/999-950
- JLCPCB Part #
- C3309203
- Package
- Plugin,P=10.16mm
- Description
- 10.16mm 12~28 1x2P -60℃~+105℃ 2P Tin Electrolytic Copper Gray 2 1 Plugin,P=10.16mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5795
10+
$1.3110
30+
$1.1640
100+
$0.9990
500+
$0.9240
1000+
$0.8910