
* Images are for reference only
257-448
- Manufacturer
- WAGO
- MFR.Part #
- 257-448
- JLCPCB Part #
- C3308795
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 12~28 1x48P -60℃~+105℃ 15A 48P Tin Electrolytic Copper 300V Gray 48 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4720
10+
$9.8880
30+
$8.9220
100+
$8.1120